
C0912A.41.10 | |
|---|---|
DigiKey Part Number | C0912AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0912A.41.10 |
Description | MULTI-PAIR 8COND 24AWG GRAY 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.416" (10.57mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Low Capacitance | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,90000 € | 99,90 € |
| 2 | 95,06000 € | 190,12 € |
| 3 | 92,32000 € | 276,96 € |
| 5 | 88,96400 € | 444,82 € |
| 7 | 86,81143 € | 607,68 € |
| 10 | 84,57500 € | 845,75 € |
| 25 | 79,04400 € | 1.976,10 € |
| 50 | 75,05480 € | 3.752,74 € |
| 100 | 71,22480 € | 7.122,48 € |
| Unit Price without VAT: | 99,90000 € |
|---|---|
| Unit Price with VAT: | 118,88100 € |

