
C0910A.41.10 | |
|---|---|
DigiKey Part Number | C0910A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0910A.41.10 |
Description | MULTI-PAIR 4COND 24AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Low Capacitance | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 € | 92,83 € |
| 2 | 88,34000 € | 176,68 € |
| 3 | 85,79667 € | 257,39 € |
| 5 | 82,68400 € | 413,42 € |
| 7 | 80,68286 € | 564,78 € |
| 10 | 78,60600 € | 786,06 € |
| 25 | 73,47000 € | 1.836,75 € |
| 50 | 69,76600 € | 3.488,30 € |
| 100 | 66,20920 € | 6.620,92 € |
| Unit Price without VAT: | 92,83000 € |
|---|---|
| Unit Price with VAT: | 110,46770 € |

