
C0890A.18.10 | |
|---|---|
DigiKey Part Number | C0890AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0890A.18.10 |
Description | MULTI-PAIR 4COND 24AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.247" (6.27mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,43000 € | 68,43 € |
| 2 | 65,13500 € | 130,27 € |
| 3 | 63,26667 € | 189,80 € |
| 5 | 60,97600 € | 304,88 € |
| 7 | 59,50857 € | 416,56 € |
| 10 | 57,98300 € | 579,83 € |
| 25 | 54,21040 € | 1.355,26 € |
| 50 | 51,49040 € | 2.574,52 € |
| 100 | 48,87920 € | 4.887,92 € |
| Unit Price without VAT: | 68,43000 € |
|---|---|
| Unit Price with VAT: | 81,43170 € |

