
C0842A.41.10 | |
|---|---|
DigiKey Part Number | C0842AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0842A.41.10 |
Description | MULTI-PAIR 4COND 24AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.304" (7.72mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Low Capacitance | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,86000 € | 53,86 € |
| 2 | 51,26000 € | 102,52 € |
| 3 | 49,79333 € | 149,38 € |
| 5 | 47,99800 € | 239,99 € |
| 7 | 46,84429 € | 327,91 € |
| 10 | 45,64700 € | 456,47 € |
| 25 | 42,68640 € | 1.067,16 € |
| 50 | 40,55220 € | 2.027,61 € |
| 100 | 38,50330 € | 3.850,33 € |
| Unit Price without VAT: | 53,86000 € |
|---|---|
| Unit Price with VAT: | 64,09340 € |

