4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0842A.41.10

DigiKey Part Number
C0842AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0842A.41.10
Description
MULTI-PAIR 4COND 24AWG GRAY 100'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
ASTM B-33
Part Status
Active
Features
Low Capacitance
Cable Type
Voltage
30 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Computer
Conductor Strand
7/32
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Annealed Tinned
Conductor Insulation
Polyethylene (PE)
Jacket (Insulation) Material
Shield Material
Flexfoil®, Copper, Tinned
Jacket (Insulation) Diameter
0.304" (7.72mm)
Shield Coverage
100%, 90%
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1103,52000 €103,52 €
298,50000 €197,00 €
395,66333 €286,99 €
592,18800 €460,94 €
789,95571 €629,69 €
1087,63900 €876,39 €
Manufacturers Standard Package
Unit Price without VAT:103,52000 €
Unit Price with VAT:123,18880 €