
C0842A.41.10 | |
|---|---|
DigiKey Part Number | C0842AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0842A.41.10 |
Description | MULTI-PAIR 4COND 24AWG GRAY 500' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Low Capacitance |
Cable Type | Voltage 30 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.304" (7.72mm) | Shield Coverage 100%, 90% |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,92000 € | 447,92 € |
| 2 | 425,85500 € | 851,71 € |
| 3 | 413,36667 € | 1.240,10 € |
| 5 | 398,05600 € | 1.990,28 € |
| 7 | 388,22000 € | 2.717,54 € |
| 10 | 378,00600 € | 3.780,06 € |
| Unit Price without VAT: | 447,92000 € |
|---|---|
| Unit Price with VAT: | 533,02480 € |

