
C0841A.41.10 | |
|---|---|
DigiKey Part Number | C0841AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0841A.41.10 |
Description | CABLE 2COND 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Low Capacitance |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.235" (5.97mm) | Shield Coverage 100%, 90% |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 € | 85,46 € |
| 2 | 81,32500 € | 162,65 € |
| 3 | 78,98667 € | 236,96 € |
| 5 | 76,12200 € | 380,61 € |
| 7 | 74,28429 € | 519,99 € |
| 10 | 72,37500 € | 723,75 € |
| Unit Price without VAT: | 85,46000 € |
|---|---|
| Unit Price with VAT: | 101,69740 € |


