
C0787A.41.10 | |
|---|---|
DigiKey Part Number | C0787A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0787A.41.10 |
Description | CABLE 20CON 20AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Gray 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.435" (11.05mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.570,43000 € | 1.570,43 € |
| 2 | 1.491,70000 € | 2.983,40 € |
| 3 | 1.447,12333 € | 4.341,37 € |
| 5 | 1.392,44000 € | 6.962,20 € |
| Unit Price without VAT: | 1.570,43000 € |
|---|---|
| Unit Price with VAT: | 1.868,81170 € |

