
C0910A.41.10 | |
|---|---|
DigiKey Part Number | C0910A-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0910A.41.10 |
Description | MULTI-PAIR 4CON 24AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Low Capacitance | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70325 € | 703,25 € |
| 2.000 | 0,66819 € | 1.336,38 € |
| 3.000 | 0,64834 € | 1.945,02 € |
| 5.000 | 0,62400 € | 3.120,00 € |
| 7.000 | 0,60837 € | 4.258,59 € |
| 10.000 | 0,59212 € | 5.921,20 € |
| Unit Price without VAT: | 0,70325 € |
|---|---|
| Unit Price with VAT: | 0,83687 € |

