
C0781A.41.10 | |
|---|---|
DigiKey Part Number | C0781AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0781A.41.10 |
Description | CABLE 3COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 € | 36,71 € |
| 2 | 34,95500 € | 69,91 € |
| 3 | 33,95667 € | 101,87 € |
| 5 | 32,73600 € | 163,68 € |
| 7 | 31,95286 € | 223,67 € |
| 10 | 31,14000 € | 311,40 € |
| 25 | 29,13040 € | 728,26 € |
| 50 | 27,68140 € | 1.384,07 € |
| 100 | 26,29100 € | 2.629,10 € |
| Unit Price without VAT: | 36,71000 € |
|---|---|
| Unit Price with VAT: | 43,68490 € |

