
C0767A.41.10 | |
|---|---|
DigiKey Part Number | W520-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0767A.41.10 |
Description | CABLE 20COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.335" (8.51mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 € | 209,98 € |
| 5 | 171,80800 € | 859,04 € |
| 10 | 133,62700 € | 1.336,27 € |
| Unit Price without VAT: | 209,98000 € |
|---|---|
| Unit Price with VAT: | 249,87620 € |


