
C0766A.41.10 | |
|---|---|
DigiKey Part Number | W515-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0766A.41.10 |
Description | CABLE 15COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 15 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.304" (7.72mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,04000 € | 83,04 € |
| 2 | 79,03000 € | 158,06 € |
| 3 | 76,75667 € | 230,27 € |
| 5 | 73,97400 € | 369,87 € |
| 7 | 72,18714 € | 505,31 € |
| 10 | 70,33200 € | 703,32 € |
| 25 | 65,74360 € | 1.643,59 € |
| 50 | 62,43420 € | 3.121,71 € |
| 100 | 59,25750 € | 5.925,75 € |
| Unit Price without VAT: | 83,04000 € |
|---|---|
| Unit Price with VAT: | 98,81760 € |


