
C0764A.41.10 | |
|---|---|
DigiKey Part Number | W508-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0764A.41.10 |
Description | CABLE 8COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 € | 57,14 € |
| 2 | 54,38000 € | 108,76 € |
| 3 | 52,82667 € | 158,48 € |
| 5 | 50,91800 € | 254,59 € |
| 7 | 49,69429 € | 347,86 € |
| 10 | 48,42300 € | 484,23 € |
| 25 | 45,28080 € | 1.132,02 € |
| 50 | 43,01440 € | 2.150,72 € |
| 100 | 40,83920 € | 4.083,92 € |
| Unit Price without VAT: | 57,14000 € |
|---|---|
| Unit Price with VAT: | 67,99660 € |




