
C0761A.41.10 | |
|---|---|
DigiKey Part Number | C0761AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0761A.41.10 |
Description | CABLE 3COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 € | 27,11 € |
| 2 | 25,81000 € | 51,62 € |
| 3 | 25,07667 € | 75,23 € |
| 5 | 24,17800 € | 120,89 € |
| 7 | 23,60143 € | 165,21 € |
| 10 | 23,00300 € | 230,03 € |
| 25 | 21,52400 € | 538,10 € |
| 50 | 20,45760 € | 1.022,88 € |
| 100 | 19,43480 € | 1.943,48 € |
| Unit Price without VAT: | 27,11000 € |
|---|---|
| Unit Price with VAT: | 32,26090 € |

