
C0761A.41.10 | |
|---|---|
DigiKey Part Number | C0761AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0761A.41.10 |
Description | CABLE 3COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,48000 € | 224,48 € |
| 2 | 213,51000 € | 427,02 € |
| 3 | 207,30000 € | 621,90 € |
| 5 | 199,69400 € | 998,47 € |
| 7 | 194,80714 € | 1.363,65 € |
| 10 | 189,73300 € | 1.897,33 € |
| 25 | 177,17720 € | 4.429,43 € |
| 50 | 168,11740 € | 8.405,87 € |
| Unit Price without VAT: | 224,48000 € |
|---|---|
| Unit Price with VAT: | 267,13120 € |

