
C0754A.41.10 | |
|---|---|
DigiKey Part Number | C0754AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0754A.41.10 |
Description | CABLE 7COND 24AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,31000 € | 366,31 € |
| 5 | 325,60200 € | 1.628,01 € |
| 10 | 295,07600 € | 2.950,76 € |
| Unit Price without VAT: | 366,31000 € |
|---|---|
| Unit Price with VAT: | 435,90890 € |

