
C0747A.41.10 | |
|---|---|
DigiKey Part Number | W420-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0747A.41.10 |
Description | CABLE 20COND 24AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.303" (7.70mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,50000 € | 103,50 € |
| 2 | 98,48000 € | 196,96 € |
| 3 | 95,64333 € | 286,93 € |
| 5 | 92,16600 € | 460,83 € |
| 7 | 89,93571 € | 629,55 € |
| 10 | 87,61700 € | 876,17 € |
| 25 | 81,88360 € | 2.047,09 € |
| 50 | 77,74740 € | 3.887,37 € |
| 100 | 73,77680 € | 7.377,68 € |
| Unit Price without VAT: | 103,50000 € |
|---|---|
| Unit Price with VAT: | 123,16500 € |



