2 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0740A.41.10

DigiKey Part Number
C0740A-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0740A.41.10
Description
CABLE 2COND 24AWG GRAY SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
138,58000 €38,58 €
236,73000 €73,46 €
335,68667 €107,06 €
534,40200 €172,01 €
733,57857 €235,05 €
1032,72300 €327,23 €
2530,61040 €765,26 €
5029,08700 €1.454,35 €
10027,62500 €2.762,50 €
Manufacturers Standard Package
Unit Price without VAT:38,58000 €
Unit Price with VAT:45,91020 €