8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0723A.41.10

DigiKey Part Number
C0723AG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0723A.41.10
Description
MULTI-PAIR 8COND 22AWG GRAY 50'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.269" (6.83mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
160,29000 €60,29 €
257,37500 €114,75 €
355,73667 €167,21 €
553,72200 €268,61 €
752,42857 €367,00 €
1051,08700 €510,87 €
2547,76920 €1.194,23 €
5045,37660 €2.268,83 €
10043,08000 €4.308,00 €
Manufacturers Standard Package
Unit Price without VAT:60,29000 €
Unit Price with VAT:71,74510 €