
C0722A.41.10 | |
|---|---|
DigiKey Part Number | C0722A.41.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0722A.41.10 |
Description | MULTI-PAIR 6COND 22AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.246" (6.25mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,57488 € | 14.372,00 € |
| Unit Price without VAT: | 0,57488 € |
|---|---|
| Unit Price with VAT: | 0,68411 € |

