4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0721A.41.10

DigiKey Part Number
C0721AG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0721A.41.10
Description
MULTI-PAIR 4COND 22AWG GRAY 50'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.234" (5.94mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
138,16000 €38,16 €
236,32500 €72,65 €
335,29000 €105,87 €
534,02200 €170,11 €
733,20857 €232,46 €
1032,36300 €323,63 €
2530,27360 €756,84 €
5028,76700 €1.438,35 €
10027,32120 €2.732,12 €
Manufacturers Standard Package
Unit Price without VAT:38,16000 €
Unit Price with VAT:45,41040 €