4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0721A.41.10

DigiKey Part Number
C0721AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0721A.41.10
Description
MULTI-PAIR 4COND 22AWG GRAY 100'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.234" (5.94mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
169,87000 €69,87 €
266,50000 €133,00 €
364,59333 €193,78 €
562,25400 €311,27 €
760,75429 €425,28 €
1059,19700 €591,97 €
2555,34440 €1.383,61 €
5052,56680 €2.628,34 €
10049,90000 €4.990,00 €
Manufacturers Standard Package
Unit Price without VAT:69,87000 €
Unit Price with VAT:83,14530 €