
C0721A.41.10 | |
|---|---|
DigiKey Part Number | C0721AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0721A.41.10 |
Description | MULTI-PAIR 4COND 22AWG GRAY 500' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.234" (5.94mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,39000 € | 309,39 € |
| 2 | 294,21500 € | 588,43 € |
| 3 | 285,62667 € | 856,88 € |
| 5 | 275,10200 € | 1.375,51 € |
| 7 | 268,34286 € | 1.878,40 € |
| 10 | 261,32300 € | 2.613,23 € |
| Unit Price without VAT: | 309,39000 € |
|---|---|
| Unit Price with VAT: | 368,17410 € |

