
C0721A.41.10 | |
|---|---|
DigiKey Part Number | C0721AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0721A.41.10 |
Description | MULTI-PAIR 4COND 22AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.234" (5.94mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,11000 € | 584,11 € |
| 2 | 555,22000 € | 1.110,44 € |
| 3 | 543,65333 € | 1.630,96 € |
| Unit Price without VAT: | 584,11000 € |
|---|---|
| Unit Price with VAT: | 695,09090 € |

