
C0720A.41.10 | |
|---|---|
DigiKey Part Number | C0720AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0720A.41.10 |
Description | CABLE 2COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,30000 € | 195,30 € |
| 2 | 185,77000 € | 371,54 € |
| 3 | 180,37667 € | 541,13 € |
| 5 | 173,76800 € | 868,84 € |
| 7 | 169,52286 € | 1.186,66 € |
| 10 | 167,66700 € | 1.676,67 € |
| Unit Price without VAT: | 195,30000 € |
|---|---|
| Unit Price with VAT: | 232,40700 € |

