
C0685A.41.10 | |
|---|---|
DigiKey Part Number | C0685AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0685A.41.10 |
Description | CABLE 8COND 24AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Low Capacitance |
Cable Type | Voltage 30 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.276" (7.01mm) | Shield Coverage 100%, 70% |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,46000 € | 638,46 € |
| 2 | 606,86500 € | 1.213,73 € |
| 3 | 588,98000 € | 1.766,94 € |
| 5 | 567,05200 € | 2.835,26 € |
| 7 | 552,96429 € | 3.870,75 € |
| 10 | 538,33600 € | 5.383,36 € |
| Unit Price without VAT: | 638,46000 € |
|---|---|
| Unit Price with VAT: | 759,76740 € |

