
C0685A.41.10 | |
|---|---|
DigiKey Part Number | C0685AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0685A.41.10 |
Description | CABLE 8COND 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 2919 | |
Features | Low Capacitance | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 € | 216,91 € |
| 5 | 177,47000 € | 887,35 € |
| 10 | 138,03200 € | 1.380,32 € |
| Unit Price without VAT: | 216,91000 € |
|---|---|
| Unit Price with VAT: | 258,12290 € |

