
C0681A.41.10 | |
|---|---|
DigiKey Part Number | C0681AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0681A.41.10 |
Description | CABLE 4COND 24AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.227" (5.77mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,36000 € | 423,36 € |
| 2 | 402,51500 € | 805,03 € |
| 3 | 390,71667 € | 1.172,15 € |
| 5 | 376,25000 € | 1.881,25 € |
| 7 | 366,95571 € | 2.568,69 € |
| 10 | 357,30600 € | 3.573,06 € |
| 25 | 333,41960 € | 8.335,49 € |
| Unit Price without VAT: | 423,36000 € |
|---|---|
| Unit Price with VAT: | 503,79840 € |

