
C0654A.41.10 | |
|---|---|
DigiKey Part Number | C0654A-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0654A.41.10 |
Description | MULTI-PAIR 12COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.348" (8.84mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,79000 € | 120,79 € |
| 2 | 114,92000 € | 229,84 € |
| 3 | 111,60333 € | 334,81 € |
| 5 | 107,53800 € | 537,69 € |
| 7 | 104,92857 € | 734,50 € |
| 10 | 102,21900 € | 1.022,19 € |
| 25 | 95,51640 € | 2.387,91 € |
| 50 | 90,68180 € | 4.534,09 € |
| Unit Price without VAT: | 120,79000 € |
|---|---|
| Unit Price with VAT: | 143,74010 € |

