
C0654A.41.10 | |
|---|---|
DigiKey Part Number | C0654A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0654A.41.10 |
Description | MULTI-PAIR 12CON 22AWG GRAY 500' |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.348" (8.84mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.009,25000 € | 1.009,25 € |
| 2 | 958,97500 € | 1.917,95 € |
| 3 | 930,51000 € | 2.791,53 € |
| 5 | 895,60600 € | 4.478,03 € |
| 7 | 873,17286 € | 6.112,21 € |
| 10 | 849,87800 € | 8.498,78 € |
| Unit Price without VAT: | 1.009,25000 € |
|---|---|
| Unit Price with VAT: | 1.201,00750 € |

