
C0651A.41.10 | |
|---|---|
DigiKey Part Number | C0651AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0651A.41.10 |
Description | MULTI-PAIR 6COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.296" (7.52mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,50000 € | 55,50 € |
| 2 | 52,82500 € | 105,65 € |
| 3 | 51,31333 € | 153,94 € |
| 5 | 49,46200 € | 247,31 € |
| 7 | 48,27286 € | 337,91 € |
| 10 | 47,03900 € | 470,39 € |
| 25 | 43,98680 € | 1.099,67 € |
| 50 | 41,78660 € | 2.089,33 € |
| 100 | 39,67440 € | 3.967,44 € |
| Unit Price without VAT: | 55,50000 € |
|---|---|
| Unit Price with VAT: | 66,04500 € |

