
C0651A.41.10 | |
|---|---|
DigiKey Part Number | C0651AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0651A.41.10 |
Description | MULTI-PAIR 6COND 22AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 (3 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Annealed Tinned | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.296" (7.52mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73078 € | 730,78 € |
| 2.000 | 0,71479 € | 1.429,58 € |
| Unit Price without VAT: | 0,73078 € |
|---|---|
| Unit Price with VAT: | 0,86963 € |

