Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0602A.18.10 | |
|---|---|
DigiKey Part Number | C0602A.18.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0602A.18.10 |
Description | MULTI-PAIR 6COND 24AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.225" (5.72mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0602A.41.10 | Encore Wire | 13 | C0602AG-100-ND | 98,55000 € | Parametric Equivalent |
| C0602A.41.10 | Encore Wire | 1 | C0602AG-500-ND | 277,28000 € | Parametric Equivalent |
| C0602A.41.10 | Encore Wire | 21 | C0602AG-50-ND | 51,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30512 € | 152,56 € |
| Unit Price without VAT: | 0,30512 € |
|---|---|
| Unit Price with VAT: | 0,36309 € |


