4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0601A.18.10

DigiKey Part Number
C0601A-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0601A.18.10
Description
MULTI-PAIR 4COND 24AWG GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.214" (5.44mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,43870 €219,35 €
1.0000,41717 €417,17 €
1.5000,40499 €607,49 €
2.5000,39005 €975,12 €
3.5000,38046 €1.331,61 €
5.0000,37050 €1.852,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43870 €
Unit Price with VAT:0,52205 €