
C0560A.41.10 | |
|---|---|
DigiKey Part Number | C0560AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0560A.41.10 |
Description | MULTI-PAIR 4COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,56000 € | 75,56 € |
| 2 | 71,90500 € | 143,81 € |
| 3 | 69,84333 € | 209,53 € |
| 5 | 67,31200 € | 336,56 € |
| 7 | 65,69000 € | 459,83 € |
| 10 | 64,00400 € | 640,04 € |
| 25 | 60,58040 € | 1.514,51 € |
| Unit Price without VAT: | 75,56000 € |
|---|---|
| Unit Price with VAT: | 89,91640 € |


