
C0560A.41.10 | |
|---|---|
DigiKey Part Number | C0560AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0560A.41.10 |
Description | MULTI-PAIR 4COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,26000 € | 142,26 € |
| 2 | 135,34000 € | 270,68 € |
| 3 | 131,42667 € | 394,28 € |
| 5 | 126,63000 € | 633,15 € |
| 7 | 123,55143 € | 864,86 € |
| 10 | 120,35400 € | 1.203,54 € |
| 25 | 112,44400 € | 2.811,10 € |
| 50 | 106,73720 € | 5.336,86 € |
| Unit Price without VAT: | 142,26000 € |
|---|---|
| Unit Price with VAT: | 169,28940 € |


