
C0550A.41.10 | |
|---|---|
DigiKey Part Number | C0550AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0550A.41.10 |
Description | MULTI-PAIR 4COND 22AWG GRAY 500' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/0.0096" | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.294" (7.47mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,68000 € | 409,68 € |
| 2 | 389,52000 € | 779,04 € |
| 3 | 378,11000 € | 1.134,33 € |
| 5 | 364,12200 € | 1.820,61 € |
| 7 | 355,13857 € | 2.485,97 € |
| 10 | 345,80700 € | 3.458,07 € |
| Unit Price without VAT: | 409,68000 € |
|---|---|
| Unit Price with VAT: | 487,51920 € |

