
C0521A.41.10 | |
|---|---|
DigiKey Part Number | C0521A.41.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0521A.41.10 |
Description | MULTI-PAIR 16COND 24AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.397" (10.08mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Foam Polypropylene (FPP) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 2,84540 € | 71.135,00 € |
| Unit Price without VAT: | 2,84540 € |
|---|---|
| Unit Price with VAT: | 3,38603 € |

