6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0516A.41.10

DigiKey Part Number
C0516AG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0516A.41.10
Description
MULTI-PAIR 6COND 24AWG GRAY 50'
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 50.00' (15.24m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
50.00' (15.24m)
Mfr
Jacket Color
Gray
Packaging
Bulk
Ratings
UL Style 2919
Part Status
Discontinued at DigiKey
Features
Low Capacitance
Cable Type
Voltage
30 V
Number of Conductors
6 (3 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Computer
Conductor Strand
7/32
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Annealed Tinned
Conductor Insulation
Polypropylene (PP)
Jacket (Insulation) Material
Shield Material
Flexfoil®, Copper, Tinned
Jacket (Insulation) Diameter
0.290" (7.37mm)
Shield Coverage
100%, 65%
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,00000 €84,00 €
279,94000 €159,88 €
377,64667 €232,94 €
574,83200 €374,16 €
Manufacturers Standard Package
Unit Price without VAT:84,00000 €
Unit Price with VAT:99,96000 €