
C0516A.41.10 | |
|---|---|
DigiKey Part Number | C0516AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0516A.41.10 |
Description | MULTI-PAIR 6COND 24AWG GRAY 100' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 2919 | |
Features | Low Capacitance | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,17000 € | 154,17 € |
| 2 | 146,66000 € | 293,32 € |
| 3 | 142,41667 € | 427,25 € |
| 5 | 137,21600 € | 686,08 € |
| 7 | 133,87429 € | 937,12 € |
| 10 | 130,40500 € | 1.304,05 € |
| 25 | 121,82440 € | 3.045,61 € |
| 50 | 115,63380 € | 5.781,69 € |
| Unit Price without VAT: | 154,17000 € |
|---|---|
| Unit Price with VAT: | 183,46230 € |

