
C0516A.41.10 | |
|---|---|
DigiKey Part Number | C0516AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0516A.41.10 |
Description | MULTI-PAIR 6COND 24AWG GRAY 500' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style 2919 | |
Features | Low Capacitance | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,62000 € | 675,62 € |
| 2 | 642,15500 € | 1.284,31 € |
| 3 | 623,20333 € | 1.869,61 € |
| 5 | 599,97200 € | 2.999,86 € |
| 7 | 585,04714 € | 4.095,33 € |
| 10 | 569,54400 € | 5.695,44 € |
| Unit Price without VAT: | 675,62000 € |
|---|---|
| Unit Price with VAT: | 803,98780 € |

