
C0474.41.03 | |
|---|---|
DigiKey Part Number | C0474R-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0474.41.03 |
Description | CABLE 2COND 16AWG RED SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 60°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,15000 € | 232,15 € |
| 2 | 220,79500 € | 441,59 € |
| 3 | 214,37333 € | 643,12 € |
| 5 | 206,50000 € | 1.032,50 € |
| 7 | 201,81143 € | 1.412,68 € |
| Unit Price without VAT: | 232,15000 € |
|---|---|
| Unit Price with VAT: | 276,25850 € |

