
C0474.41.03 | |
|---|---|
DigiKey Part Number | C0474R-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0474.41.03 |
Description | CABLE 2COND 16AWG RED SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil 50.00' (15.24m) |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 60°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.214" (5.44mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,95000 € | 30,95 € |
| 2 | 29,47000 € | 58,94 € |
| 3 | 28,63333 € | 85,90 € |
| 5 | 27,60600 € | 138,03 € |
| 7 | 26,94857 € | 188,64 € |
| 10 | 26,26400 € | 262,64 € |
| Unit Price without VAT: | 30,95000 € |
|---|---|
| Unit Price with VAT: | 36,83050 € |

