
C0473.41.03 | |
|---|---|
DigiKey Part Number | C0473R-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0473.41.03 |
Description | CABLE 2COND 16AWG RED 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.206" (5.23mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,54000 € | 34,54 € |
| 2 | 32,89000 € | 65,78 € |
| 3 | 31,95333 € | 95,86 € |
| 5 | 30,80600 € | 154,03 € |
| 7 | 30,07000 € | 210,49 € |
| 10 | 29,30600 € | 293,06 € |
| 25 | 27,41560 € | 685,39 € |
| 50 | 26,05340 € | 1.302,67 € |
| 100 | 24,74600 € | 2.474,60 € |
| Unit Price without VAT: | 34,54000 € |
|---|---|
| Unit Price with VAT: | 41,10260 € |

