
C0473.41.03 | |
|---|---|
DigiKey Part Number | C0473R-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0473.41.03 |
Description | CABLE 2COND 16AWG RED 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.206" (5.23mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| 2 | 18,79000 € | 37,58 € |
| 3 | 18,26333 € | 54,79 € |
| 5 | 17,60800 € | 88,04 € |
| 7 | 17,19000 € | 120,33 € |
| 10 | 16,75600 € | 167,56 € |
| 25 | 15,68200 € | 392,05 € |
| 50 | 14,90860 € | 745,43 € |
| 100 | 14,16650 € | 1.416,65 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,47870 € |

