
C0473.41.03 | |
|---|---|
DigiKey Part Number | C0473R-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0473.41.03 |
Description | CABLE 2COND 16AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.206" (5.23mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21992 € | 219,92 € |
| 2.000 | 0,20912 € | 418,24 € |
| 3.000 | 0,20300 € | 609,00 € |
| 5.000 | 0,19675 € | 983,75 € |
| Unit Price without VAT: | 0,21992 € |
|---|---|
| Unit Price with VAT: | 0,26170 € |

