
C0472.41.03 | |
|---|---|
DigiKey Part Number | C0472R-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0472.41.03 |
Description | CABLE 2COND 18AWG RED SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m) |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 60°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.182" (4.62mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,84000 € | 343,84 € |
| 5 | 281,32600 € | 1.406,63 € |
| 10 | 218,80800 € | 2.188,08 € |
| Unit Price without VAT: | 343,84000 € |
|---|---|
| Unit Price with VAT: | 409,16960 € |

