
C0472.41.03 | |
|---|---|
DigiKey Part Number | C0472R-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0472.41.03 |
Description | CABLE 2COND 18AWG RED SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 60°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,06000 € | 74,06 € |
| 5 | 60,59400 € | 302,97 € |
| 10 | 47,13000 € | 471,30 € |
| Unit Price without VAT: | 74,06000 € |
|---|---|
| Unit Price with VAT: | 88,13140 € |

