
C0472.41.03 | |
|---|---|
DigiKey Part Number | C0472R-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0472.41.03 |
Description | CABLE 2COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 60°C |
Wire Gauge | Usage Alarm, Safety |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.182" (4.62mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,36578 € | 365,78 € |
| 2.000 | 0,34771 € | 695,42 € |
| 3.000 | 0,33747 € | 1.012,41 € |
| 5.000 | 0,32493 € | 1.624,65 € |
| 7.000 | 0,31687 € | 2.218,09 € |
| 10.000 | 0,30850 € | 3.085,00 € |
| Unit Price without VAT: | 0,36578 € |
|---|---|
| Unit Price with VAT: | 0,43528 € |

