
C0459A.41.10 | |
|---|---|
DigiKey Part Number | C0459AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0459A.41.10 |
Description | CABLE 3COND 14AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 14 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,77000 € | 207,77 € |
| 2 | 197,63000 € | 395,26 € |
| 3 | 191,88667 € | 575,66 € |
| 5 | 184,85200 € | 924,26 € |
| 7 | 180,33286 € | 1.262,33 € |
| 10 | 179,18000 € | 1.791,80 € |
| Unit Price without VAT: | 207,77000 € |
|---|---|
| Unit Price with VAT: | 247,24630 € |

